Milwaukee 4932492497 1-Piece Long Nose Plier Straight, 332mm Overall
- RS Stock No.:
- 861-933
- Mfr. Part No.:
- 4932492497
- Brand:
- Milwaukee
Subtotal (1 unit)*
£31.66
(exc. VAT)
£37.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £31.66 |
*price indicative
- RS Stock No.:
- 861-933
- Mfr. Part No.:
- 4932492497
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Long Nose Plier | |
| Sub Type | Plier with Straight Nose | |
| Number of Pieces | 1 | |
| Overall Length | 332mm | |
| Jaw Style | Straight | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Long Nose Plier | ||
Sub Type Plier with Straight Nose | ||
Number of Pieces 1 | ||
Overall Length 332mm | ||
Jaw Style Straight | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee long reach plier is designed for superior access in tight spaces, offering exceptional control and versatility for various gripping tasks.
Deep-reach cross handles enhance reach in confined areas
Multi-function gripping zones effectively handle a wide variety of materials
Single-joint grip force allows for improved control over double joint designs
Textured nose ensures a firm grip when twisting and grabbing components
Related links
- Bosch 1600A02NE3 1-Piece Long Nose Plier Straight, 205mm Overall VDE/1000V Approved
- Teng Tools 1-Piece Long Nose Plier Straight 15mm Jaw
- Knipex 1-Piece Long Nose Plier Straight 73mm Jaw
- Teng Tools 1-Piece Long Nose Plier Straight, 200mm Overall VDE/1000V Approved
- Facom MICRO-TECH 401.MT 3-Piece Long Nose Plier Straight 48mm Jaw ESD Safe
- Milwaukee 4932492466 1-Piece Long Nose Plier Long Nose, 205mm Overall
- Milwaukee 4932492465 1-Piece Long Nose Plier Long Nose, 205mm Overall
- Teng Tools Long Nose Plier Straight 20mm Jaw

