Milwaukee 4932492465 1-Piece Long Nose Plier Long Nose, 205mm Overall
- RS Stock No.:
- 861-931
- Mfr. Part No.:
- 4932492465
- Brand:
- Milwaukee
Subtotal (1 unit)*
£26.24
(exc. VAT)
£31.49
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £26.24 |
*price indicative
- RS Stock No.:
- 861-931
- Mfr. Part No.:
- 4932492465
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Long Nose Plier | |
| Sub Type | Long Nose Plier | |
| Number of Pieces | 1 | |
| Overall Length | 205mm | |
| Finish | Titanium | |
| Jaw Style | Long Nose | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Long Nose Plier | ||
Sub Type Long Nose Plier | ||
Number of Pieces 1 | ||
Overall Length 205mm | ||
Finish Titanium | ||
Jaw Style Long Nose | ||
RoHS Status: Exempt
The Milwaukee long nose plier is designed for precision work, featuring an integrated ring spanner for tightening metric bolts effortlessly.
Precision machined joint maximises power transmission
Induction hardened cutting edges handle the hardest materials
Grey titanium finish provides exceptional corrosion resistance
Two-component handle ensures comfortable handling and grip
Lanyard hole facilitates easy attachment for safety at heights
Related links
- Milwaukee 4932492466 1-Piece Long Nose Plier Long Nose, 205mm Overall
- Bosch 1600A02NE3 1-Piece Long Nose Plier Straight, 205mm Overall VDE/1000V Approved
- NWS N141 1-Piece Long Nose Plier Bent Nose, 205mm Overall VDE/1000V Approved
- Facom 1-Piece Long Nose Plier Long Nose, 175mm Overall
- RS PRO 1-Piece Long Nose Plier Long Nose 28mm Jaw
- RS PRO 1-Piece Long Nose Plier Long Nose, 160mm Overall
- RS PRO 1-Piece Long Nose Plier Long Nose 51mm Jaw
- RS PRO 1-Piece Long Nose Plier Long Nose 3mm Jaw
