Milwaukee 4932492466 1-Piece Long Nose Plier Long Nose, 205mm Overall
- RS Stock No.:
- 861-932
- Mfr. Part No.:
- 4932492466
- Brand:
- Milwaukee
Subtotal (1 unit)*
£24.50
(exc. VAT)
£29.40
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £24.50 |
*price indicative
- RS Stock No.:
- 861-932
- Mfr. Part No.:
- 4932492466
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Sub Type | Long Nose Plier | |
| Product Type | Long Nose Plier | |
| Number of Pieces | 1 | |
| Overall Length | 205mm | |
| Finish | Titanium | |
| Jaw Style | Long Nose | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Sub Type Long Nose Plier | ||
Product Type Long Nose Plier | ||
Number of Pieces 1 | ||
Overall Length 205mm | ||
Finish Titanium | ||
Jaw Style Long Nose | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Milwaukee long nose plier is designed for precise control and exceptional power transmission. Ideal for a variety of tasks, it combines ergonomic design with robust construction to enhance efficiency in any work environment.
Precision machined joint maximises power transmission
Induction hardened cutting edges easily cut hard materials
Two-component handle ensures comfortable handling and grip
Integrated ring spanner allows for convenient tightening of metric bolts
Lanyard hole facilitates easy attachment for safety at heights
Non-reflective grey titanium finish enhances corrosion resistance
Related links
- Milwaukee 4932492465 1-Piece Long Nose Plier Long Nose, 205mm Overall
- Bosch 1600A02NE3 1-Piece Long Nose Plier Straight, 205mm Overall VDE/1000V Approved
- NWS N141 1-Piece Long Nose Plier Bent Nose, 205mm Overall VDE/1000V Approved
- Facom 1-Piece Long Nose Plier Long Nose, 175mm Overall
- RS PRO 1-Piece Long Nose Plier Long Nose 28mm Jaw
- RS PRO 1-Piece Long Nose Plier Long Nose, 160mm Overall
- RS PRO 1-Piece Long Nose Plier Long Nose 51mm Jaw
- RS PRO 1-Piece Long Nose Plier Long Nose 3mm Jaw
