Milwaukee 4932464574 1-Piece Water Pump & Slip Joint Plier, 240mm Overall VDE/1000V Approved
- RS Stock No.:
- 858-599
- Mfr. Part No.:
- 4932464574
- Brand:
- Milwaukee
Subtotal (1 unit)*
£35.00
(exc. VAT)
£42.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £35.00 |
*price indicative
- RS Stock No.:
- 858-599
- Mfr. Part No.:
- 4932464574
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Sub Type | Plier | |
| Product Type | Water Pump & Slip Joint Plier | |
| Number of Pieces | 1 | |
| Number of Positions | 1 | |
| Overall Length | 240mm | |
| VDE/1000V Approved | Yes | |
| Handle Type | Ergonomic Grip | |
| Finish | Titanium | |
| Standards/Approvals | No | |
| Non-Sparking | Yes | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Sub Type Plier | ||
Product Type Water Pump & Slip Joint Plier | ||
Number of Pieces 1 | ||
Number of Positions 1 | ||
Overall Length 240mm | ||
VDE/1000V Approved Yes | ||
Handle Type Ergonomic Grip | ||
Finish Titanium | ||
Standards/Approvals No | ||
Non-Sparking Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Milwaukee water pump plier is a robust tool designed for gripping and turning various objects with precision. Its ergonomic design ensures comfortable handling while maintaining excellent leverage for effective use.
VDE certified for safety, tested to 10,000 volts and guaranteed to 1,000 volts
Induction hardened cutting edges adept at cutting the hardest materials
Precision machined joint facilitates maximum power transmission and leverage
Forged steel blades offer exceptional durability and corrosion resistance
Ergonomic softgrip handle enhances comfort during extended use
Related links
- Phoenix Contact 1212819 6-Piece Water Pump Plier, 240mm Overall VDE/1000V Approved
- Phoenix Contact 1212365 1-Piece Water Pump Plier, 240mm Overall VDE/1000V Approved
- RS PRO 2-Piece Water Pump Plier, 240mm Overall Curved VDE/1000V Approved
- Expert by Facom 1-Piece Water Pump Plier 36mm Jaw
- RS PRO Water Pump Plier, 240mm Overall VDE/1000V Approved
- NWS N1651 1-Piece Water Pump Plier, 240mm Overall Double-Toothed VDE/1000V Approved
- Milwaukee 4932492511 1-Piece Water Pump & Slip Joint Plier 89mm Jaw
- Ega-Master 70111 1-Piece Water Pump & Slip Joint Plier, 304.8mm Overall
