Milwaukee 4932492511 1-Piece Water Pump & Slip Joint Plier, 229mm Overall, 89mm Jaw
- RS Stock No.:
- 861-939
- Mfr. Part No.:
- 4932492511
- Brand:
- Milwaukee
Subtotal (1 unit)*
£14.99
(exc. VAT)
£17.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 30 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.99 |
*price indicative
- RS Stock No.:
- 861-939
- Mfr. Part No.:
- 4932492511
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Water Pump & Slip Joint Plier | |
| Sub Type | Plier | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Number of Positions | 1 | |
| Overall Length | 229mm | |
| Handle Type | Comfort Grip | |
| Jaw Length | 89mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Water Pump & Slip Joint Plier | ||
Sub Type Plier | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Number of Positions 1 | ||
Overall Length 229mm | ||
Handle Type Comfort Grip | ||
Jaw Length 89mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The Milwaukee pliers is designed for use in plumbing and automotive applications, featuring an 89mm jaw capacity within a Compact 229mm frame.
Comfort grips that will not peel for enhanced usability
Forged design offers rust protection and increased durability
Compact size makes it easy to manoeuvre in tight spaces
89mm jaw capacity allows for a wide range of applications
Related links
- Weller Xcelite 50CGV 1-Piece Water Pump & Slip Joint Plier 0.5in Jaw
- CK T3653A 1-Piece Water Pump & Slip Joint Plier 42mm Jaw
- CK T3653A 1-Piece Water Pump & Slip Joint Plier 50mm Jaw
- CK T3653A 1-Piece Water Pump & Slip Joint Plier 70mm Jaw
- Ega-Master 70111 1-Piece Water Pump & Slip Joint Plier, 304.8mm Overall
- Ega-Master 70541 1-Piece Water Pump & Slip Joint Plier, 304.8mm Overall
- Ega-Master 70540 1-Piece Water Pump & Slip Joint Plier, 254mm Overall
- Ega-Master 70110 1-Piece Water Pump & Slip Joint Plier, 254mm Overall
