Schneider Electric Modicon M171 M172 M173 Series Controller, 42-Input, Current Input, 42 Outputs, Digital, Analogue

Image representative of range

Subtotal (1 unit)*

£708.77

(exc. VAT)

£850.52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£708.77

*price indicative

RS Stock No.:
946-614
Mfr. Part No.:
TM172PDG42R
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Controller

Series

Modicon M171 M172 M173

Number of Inputs

42

Output Type

Digital, Analogue

Input Type

Current

Number of Outputs

42

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Width

144mm

Length

110mm

Depth

60.5mm

Standards/Approvals

EN/IEC 60730

Battery Backup

Yes

Output Current

3A

Supply Voltage

24V

Communication Port Type

Ethernet, Modbus

Display Included

Yes

Mount Type

Panel

Number of Communication Ports

6

RoHS Status: Exempt

COO (Country of Origin):
IT
The Schneider Electric product or component type programmable controllers product specific application HVAC and pumping solution variant programmable total inputs/outputs is 42 and discrete input number is 12.

Green Premium product

Mercury free

Discrete input current 2.5 mA

Input impedance 20 kOhm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy