Schneider Electric Modicon M171 M172 M173 Series Controller, 28-Input, Current Input, 28 Outputs, Digital, Analogue
- RS Stock No.:
- 946-613
- Mfr. Part No.:
- TM172PDG28R
- Brand:
- Schneider Electric
Image representative of range
Subtotal (1 unit)*
£594.76
(exc. VAT)
£713.71
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £594.76 |
*price indicative
- RS Stock No.:
- 946-613
- Mfr. Part No.:
- TM172PDG28R
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Controller | |
| Series | Modicon M171 M172 M173 | |
| Number of Inputs | 28 | |
| Output Type | Digital, Analogue | |
| Input Type | Current | |
| Number of Outputs | 28 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 60.5mm | |
| Width | 144mm | |
| Length | 110mm | |
| Standards/Approvals | EN/IEC 60730 | |
| Output Current | 3A | |
| Battery Backup | Yes | |
| Number of Communication Ports | 6 | |
| Communication Port Type | Ethernet, Modbus | |
| Mount Type | Panel | |
| Supply Voltage | 24V | |
| Display Included | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Controller | ||
Series Modicon M171 M172 M173 | ||
Number of Inputs 28 | ||
Output Type Digital, Analogue | ||
Input Type Current | ||
Number of Outputs 28 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Depth 60.5mm | ||
Width 144mm | ||
Length 110mm | ||
Standards/Approvals EN/IEC 60730 | ||
Output Current 3A | ||
Battery Backup Yes | ||
Number of Communication Ports 6 | ||
Communication Port Type Ethernet, Modbus | ||
Mount Type Panel | ||
Supply Voltage 24V | ||
Display Included Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Schneider Electric range of product Modicon M171/M172 Product or component type programmable controllers has a total inputs/outputs is 28 and discrete input number is 8.
Green Premium product
Mercury free
Warranty 18 months
Related links
- Schneider Electric Modicon M171 M172 M173 Series Controller Current Input Digital, Analogue
- Schneider Electric Modicon M171/M172/M173 Series Controller Digital/Analogue Input
- Schneider Electric Modicon M171/M172/M173 Series Programmable Logic Controller Both Analogue and Digital
- Schneider Electric Modicon M171/M172/M173 Series Programmable Logic Controller Both Analogue and Digital
- Schneider Electric Modicon M171/M172/M173 Series Programmable Logic Controller Both Analogue and Digital
- Schneider Electric Modicon M171/M172 Series Controller Digital/Analogue Input Analogue/Digital
- Schneider Electric Modicon M171/M172 Series Controller Digital/Analogue Input Analogue/Digital
- Schneider Electric Modicon M171/M172/M173 Series Display Module
