Siemens SIPLUS S7-1500 Series PLC CPU, 20-Input, Digital Input, Profibus Output

Subtotal (1 unit)*

£8,527.43

(exc. VAT)

£10,232.92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£8,527.43

*price indicative

RS Stock No.:
772-716
Mfr. Part No.:
6AG1516-3AP03-2AB0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Series

SIPLUS S7-1500

Product Type

PLC CPU

Number of Inputs

20

Output Type

Profibus

Input Type

Digital

Minimum Operating Temperature

40°C

Maximum Operating Temperature

60°C

Depth

129mm

Standards/Approvals

UKCA

Width

70mm

Length

147mm

Display Included

Yes

Number of Communication Ports

3

Programming Language Used

CFC, FBD, Graph, LAD, SCL, STL

Communication Port Type

PROFINET IRT

Mount Type

Rail Mount

Program Capacity

7.5MB

COO (Country of Origin):
DE
The Siemens Central processing unit is designed for industrial automation applications, boasting high performance and flexibility. With integrated interfaces, it handles complex computing tasks while ensuring robust performance in various operational environments.

Equipped with 2 MB of work memory for programs and 7.5 MB for data storage

Features PROFINET IRT and RT interfaces for efficient data transfer

Operating temperature range from -40 °C to 60 °C, ensuring reliability in harsh conditions

Built-in diagnostics and status indicators for enhanced troubleshooting and monitoring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy