Siemens 6AG2677 Series PLC CPU, 20-Input, DC Input, 20 Outputs, DC Output

Subtotal (1 unit)*

£5,929.71

(exc. VAT)

£7,115.65

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£5,929.71

*price indicative

RS Stock No.:
772-706
Mfr. Part No.:
6AG2677-2SB43-2GB1
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Series

6AG2677

Product Type

PLC CPU

Number of Inputs

20

Output Type

DC

Input Type

DC

Number of Outputs

20

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

60°C

Width

160mm

Depth

75mm

Length

117mm

Standards/Approvals

UKCA

Mount Type

DIN Rail

Display Included

Yes

Program Capacity

20MB

Communication Port Type

Profinet

Programming Language Used

FBD, Graph, LAD, SCL, STL

COO (Country of Origin):
DE
The Siemens Leading edge controller offers exceptional performance and reliability for demanding industrial applications. Designed specifically for automation in challenging environments, it ensures optimal operation under a wide range of conditions.

Operating temperature range of -40 to +70 °C ensures reliability in extreme conditions

Comes with 8 GB RAM and 128 GB CFast for substantial processing and storage capacity

Supports Advanced communication standards, including PROFINET and PROFIBUS for versatile connectivity

Integrated with fallback mechanisms that provide resilience during power failures

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy