Siemens SIMATIC S7-400 Series PLC CPU

Subtotal (1 unit)*

£9,504.10

(exc. VAT)

£11,404.92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£9,504.10

*price indicative

RS Stock No.:
772-429
Mfr. Part No.:
6ES7414-3FM07-0AB0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

PLC CPU

Series

SIMATIC S7-400

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Width

50mm

Standards/Approvals

UKCA

Depth

219mm

Length

290mm

Battery Backup

Yes

Output Current

1.6A

Number of Communication Ports

3

Program Capacity

4MB

Supply Voltage

24V dc

Programming Language Used

CFC, FBD, Graph, HiGraph, LAD, SCL, STL

COO (Country of Origin):
DE
The Siemens Central Processing Unit designed for safety-critical industrial automation applications within the Siemens S7-400 family.

Features three integrated communication interfaces including MPI/DP at 12 Mbit/s and Ethernet/PROFINET and a plug-in IF 964-DP slot

Meets stringent safety standards up to SIL 3 according to IEC 61508 and PL e according to ISO 13849 to 1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy