B&R X20 Series PLC CPU, Current Input, Current and Voltage Output
- RS Stock No.:
- 590-808
- Mfr. Part No.:
- X20CP3687X
- Brand:
- B&R
Subtotal (1 unit)*
£4,484.56
(exc. VAT)
£5,381.47
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4,484.56 |
*price indicative
- RS Stock No.:
- 590-808
- Mfr. Part No.:
- X20CP3687X
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | PLC CPU | |
| Series | X20 | |
| Output Type | Current and Voltage | |
| Input Type | Current | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 85mm | |
| Standards/Approvals | UL cULus E115267, ATEX Zone 2, CE, DNV, HazLoc cCSAus 244665, II 3G Ex nA nC IIA T5 Gc IP20, UKCA | |
| Width | 200mm | |
| Communication Port Type | Type A, RS232, RJ45, RS232, X2X Link, USB Type A | |
| Mount Type | Top Hat Rail | |
| Supply Voltage | 24V | |
| Battery Backup | Yes | |
| Output Current | 500mA | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type PLC CPU | ||
Series X20 | ||
Output Type Current and Voltage | ||
Input Type Current | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Depth 85mm | ||
Standards/Approvals UL cULus E115267, ATEX Zone 2, CE, DNV, HazLoc cCSAus 244665, II 3G Ex nA nC IIA T5 Gc IP20, UKCA | ||
Width 200mm | ||
Communication Port Type Type A, RS232, RJ45, RS232, X2X Link, USB Type A | ||
Mount Type Top Hat Rail | ||
Supply Voltage 24V | ||
Battery Backup Yes | ||
Output Current 500mA | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH X20 PLC is based on Intel Atom processor technology and used for applications with the highest performance requirements. It rounds off the top end of the X20 controller product family. The basic configuration includes USB, Ethernet, POWERLINK V2 and removable CompactFlash.
3 slots for modular interface expansion
Standard Ethernet interface supports gigabit communication
Related links
- B&R X20 Series PLC CPU Current and Voltage Output
- B&R X20CCP Series PLC CPU Current and Voltage Output
- B&R X20 Series Controller
- B&R X20 Series Controller Ethernet Output
- Siemens PXC4.E16 Series PLC I/O Module Current Counter Universal Temperature, Resistance
- Lovato Electric ATL900 Series Controller Current Input Relay Output
- Siemens 6AG2515 Series PLC CPU
- Omron CJ2M Series PLC CPU


