B&R X20 Series Controller, 24 V dc Input, Ethernet Output

Subtotal (1 unit)*

£2,825.78

(exc. VAT)

£3,390.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,825.78

*price indicative

RS Stock No.:
589-119
Mfr. Part No.:
X20CP1685
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Series

X20

Product Type

Controller

Output Type

Ethernet

Input Type

24 V dc

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Depth

85mm

Standards/Approvals

UL cULus E115267, UKCA, II 3G Ex nA nC IIA T5 Gc, HazLoc cCSAus 244665, DNV, CE, ATEX Zone 2

Mount Type

Top Hat Rail

Supply Voltage

24V dc

Output Current

500mA

Program Capacity

1MB

COO (Country of Origin):
AT
The B&R Industrial Automation GmbH controller is based on Intel Atom processor technology and used for applications with the highest performance requirements. It rounds off the top end of the X20 controller product family. The basic configuration includes USB, Ethernet, POWERLINK V2 and removable CompactFlash. The standard Ethernet interface supports gigabit communication. For even more real-time network performance, the onboard POWERLINK interface supports poll-response chaining mode.

1 slot for modular interface expansion

512 MB LPDDR4 SDRAM

1 GB onboard flash drive

CompactFlash as removable application memory

Fanless

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy