Subtotal (1 unit)*
£2,255.21
(exc. VAT)
£2,706.25
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,255.21 |
*price indicative
- RS Stock No.:
- 589-077
- Mfr. Part No.:
- X20CCP1684
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Series | X20 | |
| Product Type | Controller | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 200mm | |
| Standards/Approvals | UKCA, CE, ATEX | |
| Depth | 85mm | |
| Mount Type | Horizontal, Vertical, Top Hat Rail | |
| Communication Port Type | X2X Link, USB Type A, RS232, RJ45 | |
| Output Current | 500mA | |
| Number of Communication Ports | 6 | |
| Supply Voltage | 24V dc | |
| Battery Backup | Yes | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Series X20 | ||
Product Type Controller | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Width 200mm | ||
Standards/Approvals UKCA, CE, ATEX | ||
Depth 85mm | ||
Mount Type Horizontal, Vertical, Top Hat Rail | ||
Communication Port Type X2X Link, USB Type A, RS232, RJ45 | ||
Output Current 500mA | ||
Number of Communication Ports 6 | ||
Supply Voltage 24V dc | ||
Battery Backup Yes | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Controller is based on Intel Atom processor technology and used for applications with the highest performance requirements. It rounds off the top end of the X20 controller product family. The basic configuration includes USB, Ethernet, POWERLINK V2 and removable CompactFlash. The standard Ethernet interface supports gigabit communication.
Reverse polarity protection
CE and UKCA certified
Related links
- B&R X20 Series Controller
- B&R X20 Series Controller Ethernet Output
- B&R X20 Series PLC CPU Current and Voltage Output
- B&R X20 Series Controller for Use with PLCs
- B&R X20 Series Controller for Use with PLC's
- B&R X20CCP Series PLC CPU Current and Voltage Output
- Weidmüller UC20 Series Controller
- Schneider Electric BMED Series Controller


