Anybus Interface Converter, 27mm, 98 mm
- RS Stock No.:
- 309-356
- Mfr. Part No.:
- ABC4010-A
- Brand:
- Anybus
Subtotal (1 unit)*
£638.00
(exc. VAT)
£765.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £638.00 |
*price indicative
- RS Stock No.:
- 309-356
- Mfr. Part No.:
- ABC4010-A
- Brand:
- Anybus
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Anybus | |
| Product Type | Interface Converter | |
| Mount Type | DIN Rail | |
| Width | 27mm | |
| Depth | 98mm | |
| Standards/Approvals | EN 55032 Class A, EN 61000-4-3, EN 55016-2-3 Class A, EN 61000-4-2, EN 61000-4-4, EN 61000-4-6, EN 61000-4-5 | |
| Select all | ||
|---|---|---|
Brand Anybus | ||
Product Type Interface Converter | ||
Mount Type DIN Rail | ||
Width 27mm | ||
Depth 98mm | ||
Standards/Approvals EN 55032 Class A, EN 61000-4-3, EN 55016-2-3 Class A, EN 61000-4-2, EN 61000-4-4, EN 61000-4-6, EN 61000-4-5 | ||
- COO (Country of Origin):
- SE
The Anybus Communicator EtherNet/IP Adapter to EtherNet/IP Adapter enables you to interconnect EtherNet/IP control systems. Anybus Communicators ensure reliable, secure, and high-speed data transfer between industrial networks. Thanks to our intuitive web-based user interface, they're also incredibly easy to use.
Instant data transfer
Intuitive user Interface
High performance
Related links
- Anybus Interface Converter 98 mm
- Anybus Interface Converter
- Anybus D-Sub 9-Pin to Female to Terminal Block Interface Converter
- Siemens 6ES7590 Series Cable Grip 30mm, 48 mm
- Brainboxes MK-059 Series Mounting Kit for Use with US-701
- Brainboxes MK-048 Series Mounting Kit for Use with ES-357
- Schneider Electric Modicon X80 Series Rack for Use with Modicon PLC, 19mm
- Siemens 6ES7400 Series Module Rack for Use with S7-400
