Schneider Electric Modicon X80 Series Rack for Use with Modicon PLC, 19mm
- RS Stock No.:
- 946-597
- Mfr. Part No.:
- BMEXBP1002
- Brand:
- Schneider Electric
Image representative of range
Subtotal (1 unit)*
£627.07
(exc. VAT)
£752.48
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £627.07 |
*price indicative
- RS Stock No.:
- 946-597
- Mfr. Part No.:
- BMEXBP1002
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Rack | |
| Series | Modicon X80 | |
| For Use With | Modicon PLC | |
| Mount Type | Panel, Plate | |
| Standards/Approvals | No | |
| Width | 19mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Rack | ||
Series Modicon X80 | ||
For Use With Modicon PLC | ||
Mount Type Panel, Plate | ||
Standards/Approvals No | ||
Width 19mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric rack X80 ha 10 slots and has IP20 degree of protection.
Green Premium product
Pro-active compliance
Related links
- Schneider Electric Modicon X80 Series Cable, 12 m for Use with Controller Module
- Schneider Electric Modicon X80 Series Cable, 5 m for Use with BMXXBE1003
- Schneider Electric Modicon X80 Series Cable, 3 m for Use with Controller Module
- Schneider Electric Modicon X80 Series Cable, 1.5 m for Use with Controller Module
- Schneider Electric Modicon X80 Series Cable, 800 mm for Use with M580 and M340 Automation Platforms
- Schneider Electric Modicon X80 Series Rack for Use with Specific Application Module I/O Module,
- Schneider Electric Modicon X80 Series Backplane for Use with Specific Application Module BMXCPS Power
- Schneider Electric Modicon X80 Series Backplane for Use with BMXP34 Processor Specific Application Module,
