Anybus Interface Converter, 27mm, 98 mm

Subtotal (1 unit)*

£638.00

(exc. VAT)

£765.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£638.00

*price indicative

RS Stock No.:
309-355
Mfr. Part No.:
ABC4022-A
Brand:
Anybus
Find similar products by selecting one or more attributes.
Select all

Brand

Anybus

Product Type

Interface Converter

Mount Type

DIN Rail

Width

27mm

Standards/Approvals

EN 55032 Class A, EN 61000-4-3, EN 61000-4-2, EN 61000-4-5, EN 61000-4-6, EN 61000-4-4, EN 55016-2-3 Class A

Depth

98mm

COO (Country of Origin):
SE
The Anybus Communicator PROFINET IO Device to PROFINET IO Device coupler enables you to interconnect PROFINET control systems. Anybus Communicators ensure reliable, secure, and high-speed data transfer between industrial networks. Thanks to our intuitive web-based user interface, they're also incredibly easy to use.

Instant data transfer

Intuitive user Interface

High performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy