Allen Bradley PLC I/O Module Micro800
- RS Stock No.:
- 786-7223
- Mfr. Part No.:
- 2085-IQ32T
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£363.32
(exc. VAT)
£435.98
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £363.32 |
*price indicative
- RS Stock No.:
- 786-7223
- Mfr. Part No.:
- 2085-IQ32T
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | PLC I/O Module | |
| Maximum Operating Temperature | 65°C | |
| Series | Micro800 | |
| Length | 90mm | |
| Depth | 44.5mm | |
| Standards/Approvals | cULus, CE | |
| Width | 87mm | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type PLC I/O Module | ||
Maximum Operating Temperature 65°C | ||
Series Micro800 | ||
Length 90mm | ||
Depth 44.5mm | ||
Standards/Approvals cULus, CE | ||
Width 87mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SG
Allen Bradley Micro850 PLC - Expansion I/O Modules
Customise and enhance your PLC system to meet the specific needs of your application with the Expansion I/O Modules by Allen Bradly. These versatile units help to streamline your automated machine processes and maximise efficiency and productivity. They provide additional analogue I/O, digital I/O and specialty capabilities.
The Micro850 Programmable Logic Controller system is expertly designed to offer flexible communications and superior I/O functionality for large, stand-alone machine control applications. The controllers can support as many as 132 I/O points each. The Micro850 series features removable terminal blocks for ease of installation, maintenance and wiring.
• Up to 4 additional I/O units can be added to one Micro850 Control device
• Enables extra analogue, digital, and speciality Input/Output functions
• Can be DIN rail mounted
• Different logic controllers share common software and accessories for simplified integration
• I/O devices interface with control units via I/O expansion port
Related links
- Allen Bradley PLC I/O Module Micro800
- Allen Bradley PLC I/O Module 1762 Digital
- Allen Bradley PLC I/O Module Micro800 3.3V
- Allen Bradley PLC I/O Module Micro800 Analogue 3.3V
- Allen Bradley PLC I/O Module Micro 800
- Allen Bradley PLC I/O Module Micro850 Voltage
- Allen Bradley PLC I/O Module ILC 150 VLC Voltage
- Allen Bradley PLC I/O Module ILC 131 ETH
