Allen Bradley PLC I/O Module 1762 Digital
- RS Stock No.:
- 714-0111
- Mfr. Part No.:
- 1762-IQ32T
- Brand:
- Allen Bradley
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 714-0111
- Mfr. Part No.:
- 1762-IQ32T
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Module Type | Digital I/O Module | |
| Product Type | PLC I/O Module | |
| Input Type | Digital | |
| Mount Type | DIN Rail | |
| Number of I/Os | 32 | |
| Maximum Operating Temperature | 60°C | |
| Series | 1762 | |
| Standards/Approvals | UL, CE | |
| Depth | 87mm | |
| Length | 90mm | |
| Width | 180mm | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Module Type Digital I/O Module | ||
Product Type PLC I/O Module | ||
Input Type Digital | ||
Mount Type DIN Rail | ||
Number of I/Os 32 | ||
Maximum Operating Temperature 60°C | ||
Series 1762 | ||
Standards/Approvals UL, CE | ||
Depth 87mm | ||
Length 90mm | ||
Width 180mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Allen Bradley MicroLogix 1100, 1200, and 1400 Digital I/O Modules
Customise your control system and give your PLC capabilities that extra, much-needed boost with the 1762 MicroLogix Expansion Input/Output module, designed to be fully compatible with MicroLogix 1100, 1200, and 1400 controllers. These compact, low-cost modules provide additional I/O for applications alongside the built-in I/O provided by the controller, for increased functionality.
The digital expansion module can have 8, 16, or 32 inputs or outputs, AC and DC voltages, AC/DC relay output modules, and is a combination module with 8 inputs and 6 contact outputs. It has a convenient rackless design to reduce costs and decrease replacement parts inventory, and can be either DIN rail or panel mounted as needed, making it both a cost-effective and flexible solution. It is small footprint with high density I/O, which minimises panel space requirements. This reliable expansion module also has an integral high-performance I/O bus and software keying to prevent incorrect positioning, for improved stability.
Maximum Number of Expansion I/O Modules per Controller:
MicroLogix 1100 – 4
MicroLogix 1200 – 6
MicroLogix 1400 – 7
Allen Bradley are industry leaders in PLC systems and manufacture a range of versatile, high-quality PLC components that you can use to construct your ideal control system. The MicroLogix range of controllers and accessories are expertly designed to maximise the efficiency and capabilities of your machine processes.
What are I/O modules used for?
Input/Output modules (I/O modules) communicate signals and information to a computer processor and transmit responses from the processor to external devices, acting as a mediator. They can be used in Programmable Logic Controller (PLC) systems to automate machine processes. These control systems are often used in industrial automation, for example to monitor and control machinery in production lines. Inputs can be triggered via things like switches, sensors, and buttons while outputs send instructions to devices, such as motor starts and relays. Allen Bradley PLC systems provide dependable and flexible control capabilities to give you seamless performance.
Related links
- Allen Bradley PLC I/O Module 1762 Digital
- Allen Bradley PLC I/O Module Micro800
- Allen Bradley PLC I/O Module 1762
- Allen Bradley PLC I/O Module 1762 Analogue
- Siemens PLC I/O Module 1762 Digital 24V dc
- Allen Bradley PLC I/O Module BULLETIN Digital
- Allen Bradley PLC I/O Module 1769 Digital
- Allen Bradley PLC I/O Module 1766 Digital 24V dc
