Allen Bradley PLC I/O Module Micro800 3.3V

Subtotal (1 unit)*

£173.90

(exc. VAT)

£208.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£173.90

*price indicative

RS Stock No.:
195-4303
Distrelec Article No.:
302-27-455
Mfr. Part No.:
2080-RTD2
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

PLC I/O Module

Maximum Supply Voltage

3.3V

Number of I/Os

2

Maximum Operating Temperature

65°C

Depth

20mm

Standards/Approvals

cULus, CE

Length

62mm

Series

Micro800

Width

31.5mm

COO (Country of Origin):
SG

Rockwell Automation PLC I/O Module For Use With Micro 810, 830 and 850 Series, 2 Channels - 2080-RTD2


Expand the capabilities of your PLC with this I/O module from Rockwell Automation. It lets you adapt your base controller to fit your specific application needs and is suitable to use for the control of industrial robots and automated assembly lines. A modular design means you can easily snap it onto your PLC without expanding your controller's footprint. This also helps you to reduce wiring complexities and cuts down on installation time. Use this module with controllers from Rockwell Automation's 2080 product portfolio, which are designed as optimal control solutions for small industrial applications.

• Wide operating temperature range of -20°C to +65°C for compatibility with demanding settings

• Reduces the need for external relays to simplify your control system

• Removable terminal blocks allow for trouble-free and quick maintenance

• User-friendly, as it's easy to configure and install using standard software

Standards and Certifications


• IEC

With our Bulletin 2080 Micro800™ Programmable Logic Controllers Plug-in Modules and Accessories, you can adapt your base unit controller to fit your application needs. Extend the functionality of embedded I/O without increasing the footprint of your controller. Increase the system capabilities through memory and clock modules.

Are PLCs in this Rockwell Automation range straightforward to programme?


Plug-in Modules

Available for additional I/O, communications, backup memory and speciality capabilities

Snaps easily into controller without expanding the footprint

Operates in -20…65 °C (-4…149 °F) temperatures

2080 Communication Plug-in Modules

Include DeviceNet® scanner modules that enhance communication capabilities up to 20 nodes of PowerFlex® AC drives or CompactBlock LDX I/O and also reduce wiring and installation costs for larger standalone machines that have distributed drives and I/O

Provide isolated serial port to support RS-232 and RS-485 communications

Address even the most intensive serial communications tasks with Modbus RTU and ASCII protocol support

Allow you to expand with as many as five additional serial ports

2080 Analog I/O Plug-in Modules

Support analog input and output (2-channel, 4-channel, non-isolated)

Allow you to expand with as many as 20 analog inputs

Include resistance temperature detector/thermocouple (2-channel, non-isolated) modules that support temperature control when used with PID

2080 Digital I/O Plug-in Modules

Reduce the need for external relays with flexibility to add as many as 20 relay outputs

Allow you to customize your controller in a cost-effective manner for input-intensive or output-intensive applications

Double the amount of I/O without increasing the controller size

2080 Specialty Plug-in Modules

Include motion high speed counter modules that support touch probe input in hardware for exact registration of axis and also provide position verification for servo and encoder feedback modes

Include trim potentiometer modules (6-channel, analog input) that are low-cost method of adding six analog presets for speed and position control and can also be embedded into controllers to avoid casual access by operators

2080 Backup Memory and High-accuracy Real-time Clock Plug-in Modules

Provide one-touch back-up, supports removal and insertion under power

Can be used to clone and update PLC application code (available for Micro830® controllers only)

Provide high-accuracy real-time clock function without need to calibrate or update

Accessories

microSD™ card for Micro820®, Micro830®, Micro850®, and Micro870®controllers

LCD display and keypad for Micro810® controller

USB adapter plug for Micro810 controller

Remote LCD display and keypad for Micro820 controller

120/240VAC to 24VDC Power Supply for Controller and Expansion I/O modules

120/240VAC to 24VDC Power Supply for Controller, 12W only

Yes, the PLCs in this Micro series from Rockwell Automation are easy to programme using Workbench software. This software allows for convenient interoperability between different databases.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy