Allen Bradley I/O Unit 1769
- RS Stock No.:
- 698-7574
- Mfr. Part No.:
- 1769-CRL1
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£222.91
(exc. VAT)
£267.49
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £222.91 |
*price indicative
- RS Stock No.:
- 698-7574
- Mfr. Part No.:
- 1769-CRL1
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | I/O Unit | |
| Maximum Operating Temperature | 60°C | |
| Width | 40mm | |
| Standards/Approvals | CE, UL | |
| Length | 90mm | |
| Depth | 87mm | |
| Series | 1769 | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type I/O Unit | ||
Maximum Operating Temperature 60°C | ||
Width 40mm | ||
Standards/Approvals CE, UL | ||
Length 90mm | ||
Depth 87mm | ||
Series 1769 | ||
RoHS Status: Exempt
