Allen Bradley I/O Module 1440
- RS Stock No.:
- 268-7010
- Mfr. Part No.:
- 1440-SDM02-01RA
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£2,808.80
(exc. VAT)
£3,370.56
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,808.80 |
*price indicative
- RS Stock No.:
- 268-7010
- Mfr. Part No.:
- 1440-SDM02-01RA
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | I/O Module | |
| Mount Type | DIN Rail | |
| Maximum Operating Temperature | 65°C | |
| Depth | 94mm | |
| Standards/Approvals | No | |
| Series | 1440 | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type I/O Module | ||
Mount Type DIN Rail | ||
Maximum Operating Temperature 65°C | ||
Depth 94mm | ||
Standards/Approvals No | ||
Series 1440 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Rockwell Automation dynamic measurement module has two dynamic and one tachometer channel inputs.
Screw connection
Class A emissions
Related links
- Allen Bradley I/O Module 1719
- Allen Bradley I/O Module 1756 Digital 24V dc
- Allen Bradley PLC I/O Module 1762
- Allen Bradley PLC I/O Module Micro800
- Allen Bradley PLC I/O Module 1762 Digital
- Allen Bradley PLC I/O Module 1769 Analogue
- Allen Bradley PLC I/O Module Micro850 Voltage
- Allen Bradley PLC I/O Module 1762 Analogue
