Schneider Electric PLC I/O Module Telefast
- RS Stock No.:
- 608-5956
- Mfr. Part No.:
- ABE7H16R31
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£99.36
(exc. VAT)
£119.23
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 15 unit(s) ready to ship
- Plus 9 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £99.36 |
*price indicative
- RS Stock No.:
- 608-5956
- Mfr. Part No.:
- ABE7H16R31
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | PLC I/O Module | |
| Mount Type | DIN Rail | |
| Width | 125mm | |
| Series | Telefast | |
| Depth | 58mm | |
| Length | 67mm | |
| Standards/Approvals | CSA, UL | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type PLC I/O Module | ||
Mount Type DIN Rail | ||
Width 125mm | ||
Series Telefast | ||
Depth 58mm | ||
Length 67mm | ||
Standards/Approvals CSA, UL | ||
- COO (Country of Origin):
- FR
Telefast 2 pre-wiring systems
Telefast 2 pre-wiring systems consist of modules that connect to the PLC via a multi-core cable fitted with HE 10 connectors.
These simplify wiring operations and thus reduce the amount of errors.
Sensor connection by screw terminals.
For mounting on DIN rail.
Schneider Electric Telefast 2 Pre-Wired System
The Telefast 2 system of pre-cabling is composed of modules connected to the PLC by means of a multicore cable equipped with HE 10 connectors . The Telefast 2 interfaces make it possible to simplify the operation of wiring and thus limiting errors.
Related links
- Schneider Electric PLC I/O Module Modicon TM
- Schneider Electric PLC I/O Module VW Ethernet
- Schneider Electric PLC I/O Module Modicon M258
- Schneider Electric PLC I/O Module TM3
- Schneider Electric PLC I/O Module Momentum Discrete 24V dc
- Schneider Electric PLC I/O Module Modicon X80 Discrete
- Schneider Electric PLC I/O Module Modicon X80
- Schneider Electric PLC I/O Module Modicon TM PNP 24V
