Schneider Electric PLC I/O Module Modicon TM
- RS Stock No.:
- 770-2441
- Mfr. Part No.:
- TM5NCO1
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£192.82
(exc. VAT)
£231.38
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £192.82 |
*price indicative
- RS Stock No.:
- 770-2441
- Mfr. Part No.:
- TM5NCO1
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | PLC I/O Module | |
| Mount Type | DIN Rail | |
| Maximum Operating Temperature | 55°C | |
| Series | Modicon TM | |
| Width | 75mm | |
| Standards/Approvals | CSA, cULus | |
| Length | 99mm | |
| Depth | 37.5mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type PLC I/O Module | ||
Mount Type DIN Rail | ||
Maximum Operating Temperature 55°C | ||
Series Modicon TM | ||
Width 75mm | ||
Standards/Approvals CSA, cULus | ||
Length 99mm | ||
Depth 37.5mm | ||
Schneider Electric PLC I/O Module, 9 Contacts - TM5NCO1
This PLC I/O module by Schneider Electric is designed for seamless integration with Modicon TM5 range products. With its CANopen FieldBus interface, this module ensures reliable communication and efficient performance. The compact design and easy connectivity make it a versatile choice for various automation applications.
Features & Benefits
• Compatible with Modicon LMC058 and M258 range products
• Integrated connection type with isolated serial link and CANopen communication
• Low power consumption of 1.5 W for energy efficiency
• White colour design with intuitive LED indicators for easy monitoring
• Removable spring terminal block for convenient electrical connection
Applications
• Ideal for motion controllers and logic controllers in automation systems
• Suitable for applications requiring reliable communication and precise control
• Designed for operation in challenging conditions with vibration and shock resistance
Can it withstand high temperatures?
It can operate in temperatures ranging from -10°C to 60°C, ensuring performance in various settings.
Will it work with other Schneider Electric products?
The module is compatible with Modicon LMC058 and M258 range products for seamless integration.
Is it suitable for industrial environments?
Yes, it is designed to withstand harsh industrial conditions with its robust construction.
Can it be easily connected to other devices?
The removable spring terminal block allows for easy and secure electrical connections.
Related links
- Schneider Electric PLC I/O Module Modicon TM
- Schneider Electric PLC I/O Module Modicon TM Digital
- Schneider Electric PLC I/O Module Modicon TM Discrete
- Schneider Electric PLC I/O Module Modicon TM Analogue
- Schneider Electric PLC I/O Module Modicon TM Analogue 28.8V
- Schneider Electric PLC I/O Module Modicon TM 240V ac
- Schneider Electric PLC I/O Module Modicon TM PNP 24V
- Schneider Electric PLC I/O Module Modicon TM 24V
