Schneider Electric PLC I/O Module VW Ethernet
- RS Stock No.:
- 759-736
- Mfr. Part No.:
- VW3E701400000
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£1,374.95
(exc. VAT)
£1,649.94
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,374.95 |
*price indicative
- RS Stock No.:
- 759-736
- Mfr. Part No.:
- VW3E701400000
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | PLC I/O Module | |
| Input Type | Ethernet | |
| Mount Type | Screw | |
| Number of I/Os | 2 | |
| Series | VW | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type PLC I/O Module | ||
Input Type Ethernet | ||
Mount Type Screw | ||
Number of I/Os 2 | ||
Series VW | ||
- COO (Country of Origin):
- FR
The Schneider Electric communication extension enhances connectivity for Motion Controllers, ensuring seamless integration within automation systems and improving operational efficiency for Advanced industrial applications.
Compatibility with Motion Controller LMC Pro2 for expanded functionality
Compact dimensions ensure easy installation in various environments
Single unit packaging optimises storage and logistical efficiency
Robust warranty coverage of 18 months provides peace of mind
Related links
- Schneider Electric PLC I/O Module Modicon TM
- Schneider Electric PLC I/O Module Modicon M258
- Schneider Electric PLC I/O Module Telefast
- Schneider Electric PLC I/O Module TM3
- Schneider Electric PLC I/O Module Momentum Discrete 24V dc
- Schneider Electric PLC I/O Module Modicon X80 Discrete
- Schneider Electric PLC I/O Module Modicon X80
- Schneider Electric PLC I/O Module Modicon X80 Analogue
