Weidmüller Fieldbus Interface Module UR20 24V
- RS Stock No.:
- 287-4742
- Distrelec Article No.:
- 303-76-008
- Mfr. Part No.:
- 2680260000
- Brand:
- Weidmüller
Subtotal (1 unit)*
£351.38
(exc. VAT)
£421.66
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £351.38 |
*price indicative
- RS Stock No.:
- 287-4742
- Distrelec Article No.:
- 303-76-008
- Mfr. Part No.:
- 2680260000
- Brand:
- Weidmüller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Fieldbus Interface Module | |
| Module Type | Bus Coupler | |
| Maximum Supply Voltage | 24V | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | REACH SVHC, SCIP | |
| Width | 52mm | |
| Series | UR20 | |
| Depth | 76mm | |
| Length | 120m | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Fieldbus Interface Module | ||
Module Type Bus Coupler | ||
Maximum Supply Voltage 24V | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals REACH SVHC, SCIP | ||
Width 52mm | ||
Series UR20 | ||
Depth 76mm | ||
Length 120m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Weidmuller remote I/O fieldbus coupler with IP 20 technology, offering user benefits like tailored planning, faster installation, safer start-up, and reduced cabinet size. It features tool-free assembly, a modular design, and an integrated web server
Storage temperature -40 to +85 °C
RoHS compliant
Related links
- Weidmüller Fieldbus Interface Module UR20 24V
- Weidmüller Fieldbus Interface Module UR20 Digital 24V
- Weidmüller Communication Module UR20 24V
- Weidmüller Analogue Output Module UR20 24V
- Weidmüller Digital I/O Module UR20 Digital 24V
- SMC Fieldbus Interface Module EX510 PNP 24V
- WAGO Fieldbus Interface Module 750 Digital 24V dc
- Festo Fieldbus Interface Module CPX-AP-I 24V dc
