Weidmüller Digital I/O Module UR20 Digital 24V
- RS Stock No.:
- 287-4669
- Distrelec Article No.:
- 301-40-055
- Mfr. Part No.:
- 2456530000
- Brand:
- Weidmüller
Subtotal (1 unit)*
£97.15
(exc. VAT)
£116.58
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £97.15 |
*price indicative
- RS Stock No.:
- 287-4669
- Distrelec Article No.:
- 301-40-055
- Mfr. Part No.:
- 2456530000
- Brand:
- Weidmüller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Module Type | Digital I/O Module | |
| Product Type | Digital I/O Module | |
| Input Type | Digital | |
| Mount Type | DIN Rail | |
| Maximum Supply Voltage | 24V | |
| Number of I/Os | 8 | |
| Maximum Operating Temperature | 60°C | |
| Series | UR20 | |
| Length | 120m | |
| Standards/Approvals | REACH SVHC, SCIP | |
| Depth | 76mm | |
| Width | 11.5mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Module Type Digital I/O Module | ||
Product Type Digital I/O Module | ||
Input Type Digital | ||
Mount Type DIN Rail | ||
Maximum Supply Voltage 24V | ||
Number of I/Os 8 | ||
Maximum Operating Temperature 60°C | ||
Series UR20 | ||
Length 120m | ||
Standards/Approvals REACH SVHC, SCIP | ||
Depth 76mm | ||
Width 11.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Weidmuller remote I/O module operates between -20 and +60°C and can be connected using a push-in type.
UL 94 flammability rating V-0
RoHS compliant
Related links
- Weidmüller Digital I/O Module UR20 Digital 24V
- Weidmüller I/O Module UR20 Digital 24V
- Weidmüller I/O Module UR20 Digital 24V dc
- Weidmüller Communication Module UR20 Digital 24V
- Weidmüller Fieldbus Interface Module UR20 Digital 24V
- Weidmüller I/O Module UR20 Analogue 24V
- ABB PLC I/O Module 3AXD5 Digital 24V
- Siemens Digital I/O Module 6ES71 Digital 24V
