Weidmüller Fieldbus Interface Module UR20 24V

Subtotal (1 unit)*

£199.27

(exc. VAT)

£239.12

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£199.27

*price indicative

RS Stock No.:
287-4739
Distrelec Article No.:
303-76-005
Mfr. Part No.:
2659690000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Module Type

Bus Coupler

Product Type

Fieldbus Interface Module

Interface Type

EtherCAT

Maximum Supply Voltage

24V

Maximum Operating Temperature

50°C

Width

52mm

Standards/Approvals

RoHS, UL, REACH SVHC, SCIP

Depth

76mm

Length

120m

Series

UR20

RoHS Status: Exempt

COO (Country of Origin):
DE
The Weidmuller remote I/O fieldbus coupler with IP 20 technology, offering user benefits like tailored planning, faster installation, safer start-up, and reduced cabinet size. It features tool-free assembly, a modular design, and an integrated web server

Storage temperature -40 to +85 °C

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy