Siemens PLC I/O Module AI Analogue
- RS Stock No.:
- 275-1780
- Mfr. Part No.:
- 6MF2833-0AA00
- Brand:
- Siemens
Subtotal (1 unit)*
£769.11
(exc. VAT)
£922.93
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £769.11 |
*price indicative
- RS Stock No.:
- 275-1780
- Mfr. Part No.:
- 6MF2833-0AA00
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | PLC I/O Module | |
| Input Type | Analogue | |
| Mount Type | Rail | |
| Number of I/Os | 3 | |
| Maximum Operating Temperature | 70°C | |
| Series | AI | |
| Width | 30mm | |
| Length | 132mm | |
| Standards/Approvals | CE, UL | |
| Depth | 124mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type PLC I/O Module | ||
Input Type Analogue | ||
Mount Type Rail | ||
Number of I/Os 3 | ||
Maximum Operating Temperature 70°C | ||
Series AI | ||
Width 30mm | ||
Length 132mm | ||
Standards/Approvals CE, UL | ||
Depth 124mm | ||
- COO (Country of Origin):
- IN
The Siemens SICAM AI-8330 current measurement module comes with configurable design of analog input. The module is usable only in conjunction with AI-8340. CM-8816 used for coupling to AI-8340 is included. The module features a plastic enclosure.
Standard rail mounting
Screw connection
Plug in terminal blocks
Function display
IP40 protection class
Related links
- Siemens PLC I/O Module AI Analogue
- Siemens PLC I/O Module AO Analogue
- Siemens PLC I/O Module DO Digital 5.5V dc
- Siemens PLC I/O Module DI Digital 24V dc
- Siemens I/O Module CM
- Siemens I/O Unit SICAM AI Analogue 230V ac
- Siemens PLC I/O Module 6ES7155 Analogue, Digital
- Siemens PLC I/O Module 6ES7135-8GD00 Analogue 28.8V
