Siemens PLC I/O Module 6ES7135-8GD00 Analogue 28.8V

Subtotal (1 unit)*

£193.92

(exc. VAT)

£232.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£193.92

*price indicative

RS Stock No.:
768-798
Mfr. Part No.:
6ES7135-8GD00-0AN0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

PLC I/O Module

Module Type

Analogue Output Module

Input Type

Analogue

Maximum Supply Voltage

28.8V

Number of I/Os

16

Maximum Operating Temperature

55°C

Length

117mm

Series

6ES7135-8GD00

Width

15mm

Standards/Approvals

RoHS

Depth

74mm

COO (Country of Origin):
CN
The Siemens SIMATIC ET 200BL analog input module provides eight 2- or 4-wire inputs with 16-bit resolution. It comes in a single unit packing, and is ready for immediate industrial deployment.

Module includes 16-bit resolution

It has built-in module diagnostics

The module comes with a packing unit of one module

It has color code CC01

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy