Siemens Electronic Module ET 200iSP Analogue 28.8V
- RS Stock No.:
- 769-494
- Mfr. Part No.:
- 6ES7135-7TD00-0AB0
- Brand:
- Siemens
Subtotal (1 unit)*
£703.21
(exc. VAT)
£843.85
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £703.21 |
*price indicative
- RS Stock No.:
- 769-494
- Mfr. Part No.:
- 6ES7135-7TD00-0AB0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Module Type | Analogue Input Module | |
| Product Type | Electronic Module | |
| Input Type | Analogue | |
| Mount Type | Front, Rail Mount | |
| Maximum Supply Voltage | 28.8V | |
| Number of I/Os | 4 | |
| Standards/Approvals | UKCA | |
| Series | ET 200iSP | |
| Depth | 136.5mm | |
| Width | 30mm | |
| Length | 129mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Module Type Analogue Input Module | ||
Product Type Electronic Module | ||
Input Type Analogue | ||
Mount Type Front, Rail Mount | ||
Maximum Supply Voltage 28.8V | ||
Number of I/Os 4 | ||
Standards/Approvals UKCA | ||
Series ET 200iSP | ||
Depth 136.5mm | ||
Width 30mm | ||
Length 129mm | ||
- COO (Country of Origin):
- DE
The Siemens SIMATIC ET200iSP analog output module delivers safe and precise signal transmission in hazardous zones. Supporting HART communication, it ensures reliable control of field devices, enabling efficient automation and compliance with strict safety standards in process industries.
Intrinsically safe design certified for hazardous zones (Ex ib)
Fast cycle time of 3.6 MS across all channels
Easy integration into SIMATIC ET200iSP distributed automation systems
RoHS compliant
Related links
- Siemens Electronic Module ET 200iSP Analogue 28.8V
- Siemens Electronic Module ET 200iSP Analogue 30V
- Siemens Electronic Module ET 200iSP Digital 28.8V
- Siemens Electronic Module ET 200iSP Digital 30V
- Siemens Electronic Module ET 200iSP Digital
- Siemens Electronic Module ET 200iSP Digital 17.4V
- Siemens Electronic Module ET 200iSP Digital 25.5V
- Siemens Electronic Module ET 200iSP Digital 23.1V
