Siemens Electronic Module ET 200iSP Digital 17.4V
- RS Stock No.:
- 769-496
- Mfr. Part No.:
- 6ES7132-7GD10-0AB0
- Brand:
- Siemens
Subtotal (1 unit)*
£558.16
(exc. VAT)
£669.79
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £558.16 |
*price indicative
- RS Stock No.:
- 769-496
- Mfr. Part No.:
- 6ES7132-7GD10-0AB0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Electronic Module | |
| Module Type | Digital I/O Module | |
| Input Type | Digital | |
| Mount Type | Front, Rail Mount | |
| Maximum Supply Voltage | 17.4V | |
| Number of I/Os | 4 | |
| Length | 129mm | |
| Series | ET 200iSP | |
| Depth | 136.5mm | |
| Width | 30mm | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Electronic Module | ||
Module Type Digital I/O Module | ||
Input Type Digital | ||
Mount Type Front, Rail Mount | ||
Maximum Supply Voltage 17.4V | ||
Number of I/Os 4 | ||
Length 129mm | ||
Series ET 200iSP | ||
Depth 136.5mm | ||
Width 30mm | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- DE
The Siemens SIMATIC ET200iSP digital output module ensures safe signal transmission in hazardous environments. With intrinsically safe design, it supports reliable automation, enabling efficient control of field devices while maintaining compliance with strict industrial safety standards for process industries.
Four digital outputs
Intrinsically safe input for L shutdown
Short‑circuit protection included
RoHS compliant
Related links
- Siemens Electronic Module ET 200iSP Digital 17.4V
- Siemens Electronic Module ET 200iSP Digital 25.5V
- Siemens Electronic Module ET 200iSP Digital 23.1V
- Siemens Electronic Module ET 200iSP Digital
- Siemens Electronic Module ET 200iSP Digital 30V
- Siemens Electronic Module ET 200iSP Digital 28.8V
- Siemens Electronic Module ET 200iSP Analogue 28.8V
- Siemens Electronic Module ET 200iSP Analogue 30V
