Siemens Electronic Module ET 200iSP Digital 23.1V

Subtotal (1 unit)*

£451.99

(exc. VAT)

£542.39

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£451.99

*price indicative

RS Stock No.:
769-499
Mfr. Part No.:
6ES7132-7RD01-0AB0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Electronic Module

Module Type

Digital I/O Module

Input Type

Digital

Mount Type

Front, Rail Mount

Maximum Supply Voltage

23.1V

Number of I/Os

4

Series

ET 200iSP

Width

30mm

Standards/Approvals

UKCA

Length

129mm

Depth

136.5mm

COO (Country of Origin):
DE
The Siemens SIMATIC ET200iSP digital output module ensures safe signal transmission in hazardous environments. With intrinsically safe design, it supports reliable automation, enabling efficient control of field devices while maintaining compliance with strict industrial safety standards for process industries.

Four digital outputs

Intrinsically safe input for L shutdown

Short‑circuit protection included

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy