Siemens Electronic Module ET 200iSP Analogue 28.8V

Subtotal (1 unit)*

£672.73

(exc. VAT)

£807.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£672.73

*price indicative

RS Stock No.:
769-489
Mfr. Part No.:
6ES7134-7TD00-0AB0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Module Type

Analogue Input Module

Product Type

Electronic Module

Input Type

Analogue

Mount Type

Front, Rail Mount

Maximum Supply Voltage

28.8V

Number of I/Os

4

Standards/Approvals

UKCA

Depth

136.5mm

Length

129mm

Series

ET 200iSP

Width

30mm

COO (Country of Origin):
DE
The Siemens SIMATIC ET200iSP analog input module provides safe, reliable signal acquisition in hazardous zones. Supporting HART communication, it connects 2‑wire transmitters with precision, ensuring efficient automation and compliance with strict safety standards for demanding process industry applications.

Four analog inputs

2‑wire transducer connection

Designed for ET200iSP system

Robust electronic submodule

Optimized for distributed automation

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy