Siemens PLC I/O Module 6ES7131-8BH00 Digital Output 28.8V

Subtotal (1 unit)*

£98.98

(exc. VAT)

£118.78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£98.98

*price indicative

RS Stock No.:
768-796
Mfr. Part No.:
6ES7132-8BH00-0AN0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

PLC I/O Module

Module Type

Digital Output

Input Type

Digital Output

Maximum Supply Voltage

28.8V

Number of I/Os

16

Maximum Operating Temperature

55°C

Standards/Approvals

RoHS

Length

117mm

Series

6ES7131-8BH00

Depth

74mm

Width

15mm

COO (Country of Origin):
CN
The Siemens SIMATIC ET 200BL digital output module delivers sixteen 24 volt DC outputs with 0.5 amp capacity. It features source PNP output, comes in a single unit packing, and is ready for immediate reuse in industrial applications.

It has color code CC00

It belongs to product class A for problem-free reuse at short notice

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy