Siemens I/O Unit SICAM AI Analogue 230V ac
- RS Stock No.:
- 280-4475
- Mfr. Part No.:
- 7XV5674-0KK00-1AA1
- Brand:
- Siemens
Subtotal (1 unit)*
£885.47
(exc. VAT)
£1,062.56
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £885.47 |
*price indicative
- RS Stock No.:
- 280-4475
- Mfr. Part No.:
- 7XV5674-0KK00-1AA1
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | I/O Unit | |
| Input Type | Analogue | |
| Mount Type | DIN Rail | |
| Interface Type | Ethernet | |
| Maximum Supply Voltage | 230V ac | |
| Number of I/Os | 6 | |
| Maximum Operating Temperature | 70°C | |
| Series | SICAM AI | |
| Depth | 100mm | |
| Length | 96mm | |
| Standards/Approvals | RoHS | |
| Width | 96mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type I/O Unit | ||
Input Type Analogue | ||
Mount Type DIN Rail | ||
Interface Type Ethernet | ||
Maximum Supply Voltage 230V ac | ||
Number of I/Os 6 | ||
Maximum Operating Temperature 70°C | ||
Series SICAM AI | ||
Depth 100mm | ||
Length 96mm | ||
Standards/Approvals RoHS | ||
Width 96mm | ||
- COO (Country of Origin):
- IN
The Siemens SICAM AI Unit with 20 mA inputs for SIPROTEC devices. It has Standard mounting rail device without display including IP20 protection, it has dimensions 96 mm x 96 mm x 100 mm RJ45 connection. It has integrated switch function, Web server for p
Standard mounting rail device
Related links
- Siemens I/O Unit SICAM AI Analogue 230V ac
- Siemens I/O Unit SICAM I/O Digital 230V ac
- Siemens PLC I/O Module AI Analogue
- Siemens I/O Unit BPZ 260V ac
- Siemens I/O Unit BPZ Digital 26V dc
- ABB PLC I/O Module 3AXD5 Digital/Analogue 230V
- Siemens I/O Module AS-I SlimLine Compact Analogue
- Siemens I/O Module AS-I Safe SlimLine Compact Analogue
