Siemens I/O Unit SICAM I/O Digital 230V ac

Subtotal (1 unit)*

£1,054.49

(exc. VAT)

£1,265.39

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,054.49

*price indicative

RS Stock No.:
280-4470
Mfr. Part No.:
7XV5673-0JJ10-1AA1
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

I/O Unit

Input Type

Digital

Mount Type

DIN Rail

Interface Type

Ethernet

Maximum Supply Voltage

230V ac

Number of I/Os

6

Maximum Operating Temperature

70°C

Series

SICAM I/O

Length

96mm

Width

96mm

Standards/Approvals

UL, CE, RoHS

Depth

100mm

COO (Country of Origin):
IN
The Siemens SICAM I/O Unit with 6 binary inputs and outputs. It is use for binary signal transmission or as I/O Add-on of a device having integrated Ethernet switch. It uses mounting rail for installation having degree of protection IP20. It includes RS48

Degree of protection IP20

RS485 interface

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy