MOXA Remote I/O Module ioLogik R1200 Digital 28.8V

Subtotal (1 unit)*

£319.08

(exc. VAT)

£382.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£319.08

*price indicative

RS Stock No.:
256-3721
Mfr. Part No.:
ioLogik R1214-T
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Product Type

Remote I/O Module

Input Type

Digital

Mount Type

DIN Rail

Maximum Supply Voltage

28.8V

Number of I/Os

32

Maximum Operating Temperature

60°C

Series

ioLogik R1200

Length

99mm

Width

45mm

Standards/Approvals

RoHS, Telcordia SR332, WEEE, EN 55032/24, IEC 60068-2-27, UL 508, IEC 60068-2-6, IEC 61000-4-2/3/4/5/6/8, EN 61000-6-2/-6-4, CISPR 32, FCC Part 15B Class A, CRoHS

Depth

70mm

COO (Country of Origin):
TW
The ioLogik R1200 Series RS-485 serial remote I/O devices are perfect for establishing a cost-effective, dependable, and easy-to-maintain remote process control I/O system. Remote serial I/O products offer process engineers the benefit of simple wiring, as they only require two wires to communicate with the controller and other RS-485 devices while adopting the EIA/TIA RS-485 communication protocol to transmit and receive data at high speed over long distances. In addition to communication configuration by software or USB and dual RS-485 port design, Moxa’s remote I/O devices eliminate the nightmare of extensive labor associated with the setup and maintenance of data acquisition and automation systems. Moxa also offers different I/O combinations, which provide greater flexibility and are compatible with many different applications.

•Dual RS-485 remote I/O with built-in repeater

•Supports the installation of multidrop communications parameters

•Install communications parameters and upgrade firmware via USB

•Upgrade firmware through an RS-485 connection

•Wide operating temperature models available for -40 to 85°C (-40 to 185°F) environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy