MOXA Remote I/O Module ioLogik E2200 Digital 36V
- RS Stock No.:
- 256-3703
- Distrelec Article No.:
- 125-74-260
- Mfr. Part No.:
- ioLogik E2214
- Brand:
- MOXA
Subtotal (1 unit)*
£482.90
(exc. VAT)
£579.48
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 25 January 2027
- Plus 2 unit(s) shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £482.90 |
*price indicative
- RS Stock No.:
- 256-3703
- Distrelec Article No.:
- 125-74-260
- Mfr. Part No.:
- ioLogik E2214
- Brand:
- MOXA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Module Type | Ethernet | |
| Product Type | Remote I/O Module | |
| Input Type | Digital | |
| Mount Type | Wall, DIN Rail | |
| Interface Type | RS485, Ethernet | |
| Maximum Supply Voltage | 36V | |
| Number of I/Os | 12 | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN 61000-6-2/-6-4, CRoHS, IEC 60068-2-27, IEC 61000-4-5, IEC 61000-4-4, IEC 61000-4-8, IEC 61000-4-3, UL 508, Telcordia SR332, WEEE, IEC 60068-2-32, IEC 61000-4-6, RoHS, IEC 60068-2-6, IEC 61000-4-2, FCC Part 15B Class A, CISPR 32 | |
| Length | 115mm | |
| Width | 79mm | |
| Depth | 45.6mm | |
| Series | ioLogik E2200 | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Module Type Ethernet | ||
Product Type Remote I/O Module | ||
Input Type Digital | ||
Mount Type Wall, DIN Rail | ||
Interface Type RS485, Ethernet | ||
Maximum Supply Voltage 36V | ||
Number of I/Os 12 | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN 61000-6-2/-6-4, CRoHS, IEC 60068-2-27, IEC 61000-4-5, IEC 61000-4-4, IEC 61000-4-8, IEC 61000-4-3, UL 508, Telcordia SR332, WEEE, IEC 60068-2-32, IEC 61000-4-6, RoHS, IEC 60068-2-6, IEC 61000-4-2, FCC Part 15B Class A, CISPR 32 | ||
Length 115mm | ||
Width 79mm | ||
Depth 45.6mm | ||
Series ioLogik E2200 | ||
- COO (Country of Origin):
- TW
MOXA Remote I/O Module, 12 I/Os, 36V Maximum Supply Voltage - ioLogik E2214
This remote I/O module is a compact, networked I/O device designed for distributed control and monitoring in industrial environments. It provides multiple digital channels for integration with automation systems and communicates over Ethernet and RS485, allowing remote data acquisition and control in settings that require wall or DIN-rail mounting.
Features and Benefits:
• 12 digital channels enabling broader I/O consolidation and fewer field devices
• Dual network interfaces for Ethernet and RS485 offering flexible connectivity
• 36V maximum supply voltage allowing compatibility with industrial power systems
• Operating capability up to +60°C sustaining performance in elevated temperatures
• EN61000 series electromagnetic immunity and emission compliance reducing interference risks
• Wall and DIN-rail mount options simplifying panel and field installation
• Dual network interfaces for Ethernet and RS485 offering flexible connectivity
• 36V maximum supply voltage allowing compatibility with industrial power systems
• Operating capability up to +60°C sustaining performance in elevated temperatures
• EN61000 series electromagnetic immunity and emission compliance reducing interference risks
• Wall and DIN-rail mount options simplifying panel and field installation
Applications
• Suitable for SCADA and PLC integration in process control systems
• Ideal for remote monitoring of discrete signals across factory floors
• Used for distributed I/O in building management and energy monitoring
• Can be used for machine status collection in electrical-panel installations
• Ideal for remote monitoring of discrete signals across factory floors
• Used for distributed I/O in building management and energy monitoring
• Can be used for machine status collection in electrical-panel installations
What mounting options are available for on-site installation?
It supports both wall mounting and DIN-rail attachment to suit cabinets or exposed panels.
How does the unit handle electromagnetic disturbances?
It meets multiple EN/IEC and FCC/CISPR standards for immunity and emissions to maintain signal integrity in industrial environments.
Which interfaces are provided for system integration?
The unit offers Ethernet for networked systems and RS485 for serial fieldbus connections.
What environmental stress tests does the product comply with?
It conforms to several IEC 60068 test standards covering shock, vibration and environmental resilience.
What approval standards relate to safety and materials?
It complies with UL508 and RoHS directives and includes WEEE and other regulatory recognitions.
Related links
- MOXA Remote I/O Module ioLogik E2200 Digital 36V
- MOXA Remote I/O Module ioLogik 2500 Digital 48V
- MOXA Remote I/O Module ioLogik R1200 Digital 48V dc
- MOXA Remote I/O Module ioLogik R1200 Digital 28.8V
- MOXA Remote I/O Module ioLogik R1200 Analogue 48V dc
- MOXA Ethernet Module ioLogik E1200 Digital 36V
- MOXA Ethernet Module ioLogik E1200 Analogue 36V
- MOXA Ethernet Module ioLogik E1200 RTD 36V


