MOXA Ethernet Module ioLogik E1200 Digital 36V

Subtotal (1 unit)*

£581.57

(exc. VAT)

£697.88

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£581.57

*price indicative

RS Stock No.:
256-3694
Distrelec Article No.:
125-74-266
Mfr. Part No.:
ioLogik E1241-T
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Product Type

Ethernet Module

Input Type

Digital

Mount Type

Wall, DIN Rail

Interface Type

Ethernet

Maximum Supply Voltage

36V

Maximum Operating Temperature

75°C

Standards/Approvals

Freefall IEC 60068-2-32, Safety UL 508, EMC EN 55032/24, Vibration IEC 60068-2-6, CRoHS, FCC Part 15B Class A, EMS IEC 61000-4-2/3/4/5/6/8, Class I Division 2, Shock IEC 60068-2-27, WEEE, EMI CISPR 32, Hazardous Locations ATEX, EN 61000-6-2/-6-4, Green Product RoHS

Depth

84mm

Width

27.8mm

Series

ioLogik E1200

Length

124mm

COO (Country of Origin):
TW
The Moxa Europe ioLogik E1200 Series supports the most often-used protocols for retrieving i/o data, making it capable of handling a wide variety of applications. The ioLogik E1200 Series speaks six different protocols, including Modbus TCP, Ethernet/IP, and Moxa AOPC for OT engineers, as well as SNMP, RESTful API, and Moxa MXIO library for IT engineers. The ioLogik E1200 retrieves i/o data and converts the data to any of these protocols at the same time, allowing you to get your applications connected easily and effortlessly.

Friendly configuration via web browser

Saves time and wiring costs with peer-to-peer communications

User-definable Modbus TCP Slave addressing

Simplifies I/O management with MXIO library for Windows or Linux

Wide operating temperature models available for

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy