MOXA Remote I/O Module ioLogik 2500 Digital 48V
- RS Stock No.:
- 256-3682
- Mfr. Part No.:
- ioLogik 2542
- Brand:
- MOXA
Subtotal (1 unit)*
£801.75
(exc. VAT)
£962.10
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 26 March 2027
Units | Per unit |
|---|---|
| 1 + | £801.75 |
*price indicative
- RS Stock No.:
- 256-3682
- Mfr. Part No.:
- ioLogik 2542
- Brand:
- MOXA
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Remote I/O Module | |
| Input Type | Digital | |
| Mount Type | Wall, DIN Rail | |
| Interface Type | Ethernet | |
| Maximum Supply Voltage | 48V | |
| Number of I/Os | 12 | |
| Maximum Operating Temperature | 75°C | |
| Length | 157mm | |
| Series | ioLogik 2500 | |
| Standards/Approvals | Class I Division 2, Safety: UL 508, EMI: CISPR 32, EMC: EN 61000-6-2/-6-4, Telcordia SR332, Vibration: IEC 60068-2-6, Freefall: IEC 60068-2-32, CRoHS, Shock: IEC 60068-2-27, EMS: IEC 61000-4-2/4/6/8/3/5, WEEE, FCC Part 15B Class A, ATEX, Radio: EN 301 489-1/17/24/511, Green Product: RoHS | |
| Depth | 115mm | |
| Width | 61mm | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Remote I/O Module | ||
Input Type Digital | ||
Mount Type Wall, DIN Rail | ||
Interface Type Ethernet | ||
Maximum Supply Voltage 48V | ||
Number of I/Os 12 | ||
Maximum Operating Temperature 75°C | ||
Length 157mm | ||
Series ioLogik 2500 | ||
Standards/Approvals Class I Division 2, Safety: UL 508, EMI: CISPR 32, EMC: EN 61000-6-2/-6-4, Telcordia SR332, Vibration: IEC 60068-2-6, Freefall: IEC 60068-2-32, CRoHS, Shock: IEC 60068-2-27, EMS: IEC 61000-4-2/4/6/8/3/5, WEEE, FCC Part 15B Class A, ATEX, Radio: EN 301 489-1/17/24/511, Green Product: RoHS | ||
Depth 115mm | ||
Width 61mm | ||
- COO (Country of Origin):
- TW
Related links
- MOXA Remote I/O Module ioLogik 2500 Digital 48V
- MOXA Remote I/O Module ioLogik R1200 Digital 48V dc
- MOXA Remote I/O Module ioLogik R1200 Analogue 48V dc
- MOXA Remote I/O Module ioLogik E2200 Digital 36V
- MOXA Remote I/O Module ioLogik R1200 Digital 28.8V
- Weidmüller Remote I/O Module NX Digital 48V dc
- MOXA Ethernet Module ioLogik E1200 Digital 36V
- MOXA Ethernet Module ioMirror E3200 Digital 48V
