Siemens Digital I/O Module 6AG213 Digital 28.8V
- RS Stock No.:
- 252-2900
- Mfr. Part No.:
- 6AG21386AA011BA0
- Brand:
- Siemens
Subtotal (1 unit)*
£461.57
(exc. VAT)
£553.88
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £461.57 |
*price indicative
- RS Stock No.:
- 252-2900
- Mfr. Part No.:
- 6AG21386AA011BA0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Digital I/O Module | |
| Module Type | Digital I/O Module | |
| Input Type | Digital | |
| Maximum Supply Voltage | 28.8V | |
| Number of I/Os | 4 | |
| Maximum Operating Temperature | 60°C | |
| Series | 6AG213 | |
| Length | 73mm | |
| Depth | 58mm | |
| Standards/Approvals | EN/IEC | |
| Width | 15mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Digital I/O Module | ||
Module Type Digital I/O Module | ||
Input Type Digital | ||
Maximum Supply Voltage 28.8V | ||
Number of I/Os 4 | ||
Maximum Operating Temperature 60°C | ||
Series 6AG213 | ||
Length 73mm | ||
Depth 58mm | ||
Standards/Approvals EN/IEC | ||
Width 15mm | ||
- COO (Country of Origin):
- DE
6AG21386AA011BA0
The Siemens SIPLUS ET 200SP TM count 1x24V T1 is a counter module that has 1 channel for 24 V incremental or pulse generator with 3 DI, 2 DQ suitable for BU type A0.
Fire protection acc. to EN 45545-2
Isolation tested with 750 V DC
Related links
- Siemens Digital I/O Module 6AG213 Digital 28.8V
- Siemens Digital I/O Module 6AG213 Digital
- Siemens Digital I/O Module 6AG213 Digital 48V
- Siemens Digital I/O Module 6AG213 Digital 264V ac
- Siemens Digital I/O Module 6AG113 Digital 28.8V
- Siemens Digital I/O Module 6ES71 Digital 28.8V
- Siemens Digital I/O Module 6ES714 Digital 28.8V
- Siemens Digital I/O Module 1763 Digital 28.8V
