Siemens Digital I/O Module 6AG113 Digital 28.8V
- RS Stock No.:
- 252-8369
- Mfr. Part No.:
- 6AG11316BF017BA0
- Brand:
- Siemens
Subtotal (1 unit)*
£148.47
(exc. VAT)
£178.16
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £148.47 |
*price indicative
- RS Stock No.:
- 252-8369
- Mfr. Part No.:
- 6AG11316BF017BA0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Digital I/O Module | |
| Module Type | Digital I/O Module | |
| Input Type | Digital | |
| Maximum Supply Voltage | 28.8V | |
| Number of I/Os | 8 | |
| Maximum Operating Temperature | 70°C | |
| Width | 15mm | |
| Depth | 58mm | |
| Length | 73mm | |
| Series | 6AG113 | |
| Standards/Approvals | EN/IEC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Digital I/O Module | ||
Module Type Digital I/O Module | ||
Input Type Digital | ||
Maximum Supply Voltage 28.8V | ||
Number of I/Os 8 | ||
Maximum Operating Temperature 70°C | ||
Width 15mm | ||
Depth 58mm | ||
Length 73mm | ||
Series 6AG113 | ||
Standards/Approvals EN/IEC | ||
- COO (Country of Origin):
- DE
The Siemens SIPLUS ET 200SP ET 200SP DI 8x24 V DC standard is a digital input module which has 8 input ports and suitable for BU type A0, color code CC01. This module operates at 24 V dc and performs sink input, (PNP, sinking input), input type 3 (IEC 61131), input delay 0.05..20 ms module diagnostics for: short-circuit encoder supply, wire break, supply voltage.
Class 2 for high reliability
Conformal coating, Class A
Performs diagnostics function
Related links
- Siemens Digital I/O Module 6AG113 Digital 28.8V
- Siemens PLC I/O Module 6AG113 Digital 28.8V
- Siemens Digital I/O Module 6AG113 Digital 264V ac
- Siemens Digital I/O Module 6AG113 Digital 52.8V ac
- Siemens Digital I/O Module 6ES71 Digital 28.8V
- Siemens Digital I/O Module 1763 Digital 28.8V
- Siemens Digital I/O Module 6ES714 Digital 28.8V
- Siemens Digital I/O Module 6AG213 Digital 28.8V
