Weidmüller Connecting Cable PAC 60V

Subtotal (1 unit)*

£23.96

(exc. VAT)

£28.75

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£23.96

*price indicative

RS Stock No.:
249-3508
Mfr. Part No.:
7789100010
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Connecting Cable

Interface Type

Cable

Maximum Supply Voltage

60V

Maximum Operating Temperature

50°C

Length

1m

Standards/Approvals

RoHS conform

Series

PAC

COO (Country of Origin):
ES
The Weidmuller pre-assembled PAC cables establish an electrical and logical connection between the PLC and the PLC interfaces. It is multi-pole LIYY cable with a cross-section of 0.25 mm².

Operating temperature range is -10 to 50 °C

Cable length is 1 Metre

Number of pole is 20

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy