Phoenix Contact Interface Module VIP-2 60V
- RS Stock No.:
- 133-672
- Mfr. Part No.:
- 2322249
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 133-672
- Mfr. Part No.:
- 2322249
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Interface Module | |
| Mount Type | DIN Rail | |
| Maximum Supply Voltage | 60V | |
| Number of I/Os | 8 | |
| Maximum Operating Temperature | 50°C | |
| Depth | 56mm | |
| Series | VIP-2 | |
| Width | 39.8mm | |
| Standards/Approvals | DIN EN 50178, UL, IEC 60664, cULus, cUL, CSAus, CSA, CCSAUS, EAC | |
| Length | 65.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Interface Module | ||
Mount Type DIN Rail | ||
Maximum Supply Voltage 60V | ||
Number of I/Os 8 | ||
Maximum Operating Temperature 50°C | ||
Depth 56mm | ||
Series VIP-2 | ||
Width 39.8mm | ||
Standards/Approvals DIN EN 50178, UL, IEC 60664, cULus, cUL, CSAus, CSA, CCSAUS, EAC | ||
Length 65.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Phoenix Contact Passive Module is a VARIOFACE interface module designed for 8 channels, with the option of adding LEDs. This module can be used with digital I/O modules and offers byte by byte labelling. The module has a maximum total current of 3 A and supports various controllers such as SIEMENS, ABB, ALLEN BRADLEY, GE FANUC, HONEYWELL, MITSUBISHI, and SCHNEIDER ELECTRIC. It operates at a nominal voltage of 24 V DC and has a rated surge voltage of 0.6 kV.
Compact and lightweight design for easy installation
High quality construction for durability and reliability
Related links
- Phoenix Contact Interface Module VIP-2 60V ac/dc
- Phoenix Contact Interface Module VIP-3 60V ac/dc
- Phoenix Contact Interface Module VARIOFACE 60V dc
- Phoenix Contact Interface Module FLKM 60V dc
- Phoenix Contact Interface Module FLKM
- Phoenix Contact Interface Module UM-2KS50/UNI/CS 30V dc
- Phoenix Contact VIP-3/SC/HD26SUB/M Series 26-Contact Male Interface Module Rail, 1A
- Phoenix Contact VIP Series 37-Contact Male Interface Module DIN Rail, 2A
