Phoenix Contact Interface Module FLKM 60V dc
- RS Stock No.:
- 131-550
- Mfr. Part No.:
- 2289719
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£143.47
(exc. VAT)
£172.16
(inc. VAT)
- RS Stock No.:
- 131-550
- Mfr. Part No.:
- 2289719
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Interface Module | |
| Mount Type | DIN Rail | |
| Maximum Supply Voltage | 60V dc | |
| Number of I/Os | 32 | |
| Maximum Operating Temperature | 50°C | |
| Depth | 65.9mm | |
| Length | 89.6mm | |
| Width | 190.8mm | |
| Series | FLKM | |
| Standards/Approvals | UKCA, EN IEC 60664-1, cUL, cULus, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Interface Module | ||
Mount Type DIN Rail | ||
Maximum Supply Voltage 60V dc | ||
Number of I/Os 32 | ||
Maximum Operating Temperature 50°C | ||
Depth 65.9mm | ||
Length 89.6mm | ||
Width 190.8mm | ||
Series FLKM | ||
Standards/Approvals UKCA, EN IEC 60664-1, cUL, cULus, UL | ||
- COO (Country of Origin):
- DE
The Phoenix Contact passive module is a VARIOFACE interface module with 32 channels, each equipped with an additional terminal block for a common minus potential. With byte-by-byte labeling and the ability to be used for digital I/O modules, this module provides enhanced functionality. It offers functional insulation, has an operating voltage of up to 60V DC, and supports various controllers such as SIEMENS S7-1500, S7-400, ALLEN-BRADLEY ControlLogix, and more. The module designed for easy installation and reliable performance.
Additional terminal block for common minus potential
Byte-by-byte labeling for easy identification
Compatible with various digital I/O modules
Functional insulation for enhanced safety
Supports a wide range of controllers
Easy to install with reliabl
Related links
- Phoenix Contact Interface Module FLKM
- Phoenix Contact Interface Module VARIOFACE 60V dc
- Phoenix Contact Interface Module VIP-2 60V ac/dc
- Phoenix Contact Interface Module VIP-3 60V ac/dc
- Phoenix Contact Interface Module VIP-2 60V
- Phoenix Contact FLKM Series 16-Contact Male Interface Module FLK Connector 1A
- Phoenix Contact Interface Module UM-2KS50/UNI/CS 30V dc
- Phoenix Contact FLKM-2KS50/AAR145/YCS Series Interface Module 100mA

