Idec Expansion Module FC6A MicroSmart PLC 24V dc

Subtotal (1 unit)*

£210.31

(exc. VAT)

£252.37

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£210.31

*price indicative

RS Stock No.:
898-282
Mfr. Part No.:
FC6A-T32K3
Brand:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Product Type

Expansion Module

Module Type

Digital Output

Interface Type

Screw Terminal

Maximum Supply Voltage

24V dc

Number of I/Os

32

Maximum Operating Temperature

65°C

Depth

34mm

Length

95mm

Series

FC6A MicroSmart PLC

Width

83.1mm

Standards/Approvals

UL

For Use With

CPU

COO (Country of Origin):
JP
The Idec high density transistor Output module provides mass control distribution from a single hardware hub. it easily commands an entire Matrix of valves actuators or signalling lights.

Thirty two digital sink outputs

highly Compact Block frame profile

Reliable MIL connection structure

Optimises panel line layout space

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy