Siemens Analog Input Module SIMATIC Analogue 28.8V

Subtotal (1 unit)*

£624.37

(exc. VAT)

£749.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£624.37

*price indicative

RS Stock No.:
770-014
Mfr. Part No.:
6ES7134-6TD00-0CA1
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Module Type

Input

Product Type

Analog Input Module

Input Type

Analogue

Interface Type

PROFINET

Maximum Supply Voltage

28.8V

Number of I/Os

4

Maximum Operating Temperature

60°C

Width

15mm

Standards/Approvals

UL

Depth

58mm

Length

73mm

Series

SIMATIC

COO (Country of Origin):
DE
The Siemens Analog HART Input Module is a high feature component designed for the precise measurement of 2-wire HART transducers. This 15 mm wide module supports four differential channels and is compatible with Base Unit types A0 and A1 featuring color code CC03.

Support for 4 mA to 20 mA current input ranges with integrated HART communication

Channel-by-channel diagnostic functions including wire-break and short-circuit monitoring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy