Siemens Digital Output Module SIPLUS ET 200SP 24V dc

Image representative of range

Subtotal (1 unit)*

£191.72

(exc. VAT)

£230.06

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£191.72

*price indicative

RS Stock No.:
768-530
Mfr. Part No.:
6AG1132-6BD21-7CA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Digital Output Module

Mount Type

Screw, Snap-On

Interface Type

RS485

Maximum Supply Voltage

24V dc

Number of I/Os

4

Maximum Operating Temperature

70°C

Series

SIPLUS ET 200SP

Width

15mm

Standards/Approvals

UL

Depth

58mm

Length

73mm

COO (Country of Origin):
DE
The Siemens digital output module is a ruggedized component designed for reliable performance in harsh industrial environments. This extreme variant features a specialized conformal coating that protects the electronics against biological and chemical stressors.

Four digital outputs at 2A per channel

Extended temperature range from -40 °C to +70 °C

Supports 24V DC networks

Integrated channel specific diagnostics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy