ifm electronic Interface Module AL1 Digital 30V dc

Image representative of range

Subtotal (1 unit)*

£554.59

(exc. VAT)

£665.51

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£554.59

*price indicative

RS Stock No.:
723-459
Mfr. Part No.:
AL1403
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Interface Module

Module Type

Input/Output

Input Type

Digital

Mount Type

Screw

Interface Type

Ethernet, IO-Link

Maximum Supply Voltage

30V dc

Number of I/Os

16

Maximum Operating Temperature

60°C

Length

208mm

Depth

38.4mm

Width

59.3mm

Standards/Approvals

UL, ECOLAB

Series

AL1

COO (Country of Origin):
PL
The IFM electronic IO-Link Master with PROFINET Interface is designed to facilitate seamless communication in industrial automation environments. This robust unit features a Compact design, housing up to 16 configurable inputs and outputs, making it Ideal for a wide range of applications, including hygienic systems and field applications. With exceptional protection ratings of IP69K, it ensures reliable operation even in harsh conditions. The device is equipped with Advanced communication capabilities, supporting various network topologies and transmission standards, ensuring compatibility with existing systems. Its user-friendly features and comprehensive documentation enhance operational efficiency and support easy integration into complex networks.

Integrates 12 digital inputs and 12 digital outputs for versatile connectivity

Supports IO-Link Port Class A and Class B, accommodating various sensor and actuator setups

Offers adjustable current ratings per port, ensuring optimal performance tailored to application needs

Designed for easy backplane mounting and includes stainless steel connectors for durability

Supports Advanced protocols like SNMP and MRP for enhanced network management and redundancy

High shock and vibration resistance allows for reliable performance in demanding conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy