ifm electronic Input Module AL2 PNP 30V dc

Subtotal (1 unit)*

£128.05

(exc. VAT)

£153.66

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£128.05

*price indicative

RS Stock No.:
723-446
Mfr. Part No.:
AL2400
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Module Type

Input

Product Type

Input Module

Input Type

PNP

Mount Type

Screw

Interface Type

IO-Link

Maximum Supply Voltage

30V dc

Number of I/Os

8

Maximum Operating Temperature

70°C

Series

AL2

Width

60mm

Depth

27mm

Length

128.5mm

Standards/Approvals

UL

COO (Country of Origin):
DE
The IFM electronic IO-Link CompactLine Module is designed for seamless integration with various automation systems, providing efficient input and output management. This module supports four digital inputs and features robust connectivity and communication capabilities, ensuring reliable sensor interaction in demanding industrial environments. The device operates within a wide voltage range of 18...30 DC, and is housed in a durable, IP 67-rated enclosure for protection against harsh conditions. Moreover, its Compact dimensions make it suitable for applications with space constraints while still delivering high performance and flexibility.

Operates with an ambient temperature range of -25 to 70 °C, suitable for a variety of settings

Resilient IP 67 protection ensures reliability in challenging environments

Eight digital inputs provide efficient data acquisition from multiple sensors

IO-Link communication Interface facilitates easy integration and scalability

Supports DeviceID of 554, allowing for versatile device management

Current ratings per port reach up to 0.1 A, catering to a range of application needs

Digital inputs are protected against short circuits, enhancing operational safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy